What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA3E1C0G2A392J080AC

Cap Ceramic 0.0039uF 100V C0G 5% Pad SMD 0603 125C Automotive AEC-Q200 T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E1C0G2A392J080AC.

IHS

Datasheet18 pages3 years ago

Upverter

TDK

Farnell

Inventory History

3 month trend:
+7.60%

CAD Models

Download TDK CGA3E1C0G2A392J080AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-01-10
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Cap Ceramic 0.0039uF 100V C0G 5% Pad SMD 0603 125C T/R
50V 3.9nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 3.9 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1608M/0603
Yageo GroupC0603C392J5GACTU
Cap Ceramic 0.0039uF 50V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
Yageo GroupC0603C392J3GACTU
Cap Ceramic 0.0039uF 25V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R

Descriptions

Descriptions of TDK CGA3E1C0G2A392J080AC provided by its distributors.

Cap Ceramic 0.0039uF 100V C0G 5% Pad SMD 0603 125C Automotive AEC-Q200 T/R
100V 3.9nF 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=3.9nF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 392, TOL: +/-5%, THICKNESS: 0.80+/-0.10
CAP, AEC-Q200, 3900PF, 100V, MLCC, 0603;
CAP, MLCC, 3900PF, 100VDC, C0G/NP0, 0603; Capacitance:3900pF; Voltage(DC):100V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CGA Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos