Murata GCM1885C1H242JA16D

Cap Ceramic 0.0024uF 50V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H242JA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

CAD Models

Download Murata GCM1885C1H242JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.019
$ 0.019
Stock
160,000
400,929
400,929
Authorized Distributors
3
6
6
Capacitance
2.4 nF
2.4 nF
2.4 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-10-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 2.4nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2200PF 50V C0G 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
CAP CER 2200PF 50V C0G/NP0 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Yageo GroupC0603C222J5GACTU
0603 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
C Series 0603 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1885C1H242JA16D provided by its distributors.

Cap Ceramic 0.0024uF 50V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 2400pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1608M/0603
2.4nF ¡À5% C0G(NP0) 50V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 2400PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH