| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GCM1885C1H150JA16J | 0 | 10K | 11h | ||||||||
| Mouser | 81-GCM1885C1H150JA6J | 71,093 | 1 | Tape & Reel | ||||||||
| GreenChips | GCM1885C1H150JA16J | 20,000 | 6h | |||||||||
| UnikeyIC | GCM1885C1H150JA16J | 71,093 | 25 | Tape & Reel | 7h | |||||||
| Quest | GCM1885C1H150JA16J | 10,000 | 8h |
Download Murata GCM1885C1H150JA16J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Murata GCM1885C1H150JA16J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: