
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-1271-1-ND | 94,274 | 1 | Cut Tape | ||||||||
| TTI | C1608C0G1H150J080AA | 68,000 | 4K | Tape & Reel | 13h | |||||||
| Avnet | 90R7635 | 0 | 1 | 12h | ||||||||
| Future Electronics | C1608C0G1H150J080AA | 0 | 4K | Tape & Reel | ||||||||
| Arrow Electronics | C1608C0G1H150J080AA | 0 | 4K |
Download datasheets and manufacturer documentation for TDK C1608C0G1H150J080AA.
Download TDK C1608C0G1H150J080AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C1608C0G1H150J080AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1608C0G1H150J080AA.