Murata GCM1885C1H150JA16D

0603 15 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H150JA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-46.61%

CAD Models

Download Murata GCM1885C1H150JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.012
$ 0.012
Stock
1,367,572
53,347,295
53,347,295
Authorized Distributors
6
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C150J5GACTU
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 50volts 15pF C0G 5%
Samsung Electro-MechanicsCL10C150JB8NNNC
Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
50V 15pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 15pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 15pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 15 pF 50 V ± 5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1885C1H150JA16D provided by its distributors.

0603 15 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603
GCM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 15pF
Ceramic Capacitor 15pF, 50VDC, 0603, ±5 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C1H150JA16D.