Murata GCM1885C1H120JA16J

0603 12 pF 50 V ±5% Tolerance C0G Automotive Multilayer Ceramic Capacitor
$ 0.053
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H120JA16J.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

CAD Models

Download Murata GCM1885C1H120JA16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.015
$ 0.015
Stock
1
20,399,699
20,399,699
Authorized Distributors
2
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0603 12 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C120JB8NNNC
50V 12pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 12pF
Samsung Electro-MechanicsCL10C120JB8NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 12pF, Surface Mount, 0603 inch

Descriptions

Descriptions of Murata GCM1885C1H120JA16J provided by its distributors.

0603 12 pF 50 V ±5% Tolerance C0G Automotive Multilayer Ceramic Capacitor
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1608M/0603
CAP CER 12PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH