What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1885C1H120JA01D

0603 12 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.027
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H120JA01D.

element14 APAC

Datasheet4 pages16 years ago

_legacy Avnet

Future Electronics

Ciiva

TME

Inventory History

3 month trend:
-22.90%

CAD Models

Download Murata GRM1885C1H120JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.01
$ 0.01
Stock
1,363,460
14,448,171
14,448,171
Authorized Distributors
6
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C120J5GACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0603C120J5GACTU; 12 pF; 0603; 50 V; 50 V
Samsung Electro-MechanicsCL10C120JB8NNNC
50V 12pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 12 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C120JB8NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 12pF, Surface Mount, 0603 inch
0603 12 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1885C1H120JA01D provided by its distributors.

0603 12 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 12 Pf, - 5%, C0G / Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0603 125C T/R
Capacitor 12pf 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603
Chip Capacitor (MLCC) 0603 12pF ±5% 50V C0G(NP0)
CAP CERAMIC 12PF 50VDC C0G 5% 0603 SMD
0603 ceramic capacitor,COG,50V,12pF,FP
RS APAC
CAP, 12PF, 50V, 5%, C0G/NP0, 0603, REEL; Capacitance:12pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:GRM Series; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H120JA01D .
  • GRM1885C1H120JA01D.