Murata GCM1885C1H111JA16D

Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 1608M/0603
$ 0.076
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H111JA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet1 page6 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.032
$ 0.032
Stock
11,640
470,112
470,112
Authorized Distributors
2
6
6
Capacitance
110 pF
110 pF
110 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0603 110 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C111JB8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 110pF, Surface Mount, 0603 inch
Yageo GroupC0603C111J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 110pF C0G 0603 5%
SMD Comm C0G 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 110pF
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 110pF
KYOCERA AVX06035A111JAT2A
0603 110 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1885C1H111JA16D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 1608M/0603
110pF ¡À5% C0G(NP0) 50V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 110PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH