Murata GCM155R71H331JA37D

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71H331JA37D.

IHS

Datasheet1 page8 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
73,991
1,366,689
1,366,689
Authorized Distributors
1
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

50V 330pF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 330pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B331KB5NNNC
50V 330pF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7331KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 330 pF, ± 10 %, 0402, X7R, RoHS
Samsung Electro-MechanicsCL05B331KB5NNND
Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
0402 330 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM155R71H331JA37D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402
Cap Ceramic 330pF 50V X7R 5% SMD 0402 125C Paper T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH