Murata GCM155R71H123KA55D

0402 0.012 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71H123KA55D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

TME

Inventory History

3 month trend:
-11.06%

CAD Models

Download Murata GCM155R71H123KA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
538,553
863,628
863,628
Authorized Distributors
6
6
6
Capacitance
12 nF
12 nF
12 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM155R71H123KA55D provided by its distributors.

0402 0.012 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1005M/0402
Cap Auto-grade 0.012UF 50VDC X7R 10% SMD 0402
CapCeramic 0.012uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor 15% ppm/C 0.012muF
CAP, AEC-Q200, 12000PF, 50V, MLCC, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155R71H123KA55D.