Murata GRM155R71H123KA12D

50V 12nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H123KA12D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Future Electronics

Ciiva

Arrow Electronics

Inventory History

3 month trend:
+7.21%

CAD Models

Download Murata GRM155R71H123KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.047
$ 0.047
Stock
862,081
861,183
861,183
Authorized Distributors
6
6
6
Capacitance
12 nF
12 nF
12 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

16V 12nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B123KO5NNNC
CAP CER 0.012UF 16V X7R 0402 / 0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Samsung Electro-MechanicsCL21B123KBANNNC
Multilayer Ceramic Capacitor, 0.012 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL10B123KB8NNNC
50V 12nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 12nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C123K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603

Descriptions

Descriptions of Murata GRM155R71H123KA12D provided by its distributors.

50V 12nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 12 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 0.012 F, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
Cap Ceramic 0.012uF 50V X7R 10% SMD 0402 125°C Paper T/R
Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 12nF ±10% 50V X7R
CAP, 0.012µF, 50V, 10%, X7R, 0402
CAP, 0.012µF, 50V, 10%, X7R, 0402; Capacitance: 12000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH