Murata GCM155R71E183KA55D

CAP CER 0.018UF 25V X7R 0402 / 0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71E183KA55D.

Newark

Datasheet2 pages5 years ago

Arrow.cn

Ciiva

Inventory History

3 month trend:
+13.61%

CAD Models

Download Murata GCM155R71E183KA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.017
$ 0.017
Stock
330,977
403,164
403,164
Authorized Distributors
6
6
6
Capacitance
18 nF
18 nF
18 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10B183KA8NNNC
Cap Ceramic 0.018uF 25V X7R 10% SMD 0603 125°C Paper T/R
CAP CER 0.018UF 25V X7R 0402 / 0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
25V 18nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 18nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 18nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.018uF 16V X7R 10% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Murata GCM155R71E183KA55D provided by its distributors.

CAP CER 0.018UF 25V X7R 0402 / 0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1005M/0402
CapCeramic 0.018uF 25V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200
Cap, Aec-Q200, 18000Pf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM155R71E183KA55D
Cap Auto-grade 0.018UF 25VDC X7R 10% SMD 0402
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 18nF 25V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH