Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM188R71C183KA01D

Cap Ceramic 0.018uF 16V X7R 10% Pad SMD 0603 125C T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71C183KA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet1 page6 years ago

CAD Models

Download Murata GRM188R71C183KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
Stock
126,551
93,328
93,328
Authorized Distributors
0
6
6
Capacitance
18 nF
18 nF
18 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL10B183KA8NNNC
Cap Ceramic 0.018uF 25V X7R 10% SMD 0603 125°C Paper T/R
Yageo GroupC0603C183K5RACTU
0603 C 18NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELECTRIC, +/-10%
50V 18nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 18 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B183KB8NNNC
Multilayer Ceramic Capacitor, 0.018 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
16V 18nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R71C183KA01D provided by its distributors.

Cap Ceramic 0.018uF 16V X7R 10% Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 16V 0.018muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1608M/0603
0.018µF ±10% 16V X7R Ceramic Capacitor -55°C ~ 125°C Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH