Murata GCM1555C1H620JA16D

50V 62pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H620JA16D.

Geoflip

Datasheet2 pages5 years ago

Farnell

Ciiva

Inventory History

3 month trend:
-15.48%

CAD Models

Download Murata GCM1555C1H620JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.018
$ 0.018
Stock
184,897
389,938
389,938
Authorized Distributors
6
6
6
Capacitance
62 pF
62 pF
62 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C620JB5NNNC
Multilayer Ceramic Capacitor, 62 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C620JB5NCNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 62pF, Surface Mount, 0402 inch
0402 62 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C560J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0402 5%
Surface Mount Ceramic Multilayer Capacitor 56pF 5% C0G 50V 0402 Paper T/R
0402 56 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1555C1H620JA16D provided by its distributors.

50V 62pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 62pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1005M/0402
Chip Capacitance (Mlcc) 0402 62pF ±5% 50V C0G (NP0)
Cap Auto-grade 62PF 50VDC C0G 5% SMD 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1555C1H620JA16D.