Yageo Group C0402C560J5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0402 5%
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C560J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet20 pages7 years ago

Upverter

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-7.21%

CAD Models

Download Yageo Group C0402C560J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.007
$ 0.007
Stock
3,171,047
24,829,385
24,829,385
Authorized Distributors
6
6
6
Capacitance
56 pF
56 pF
56 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 56pF 5% C0G 50V 0402 Paper T/R
0402 56 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C560JB5NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 56pF, Surface Mount, 0402 inch
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 56pF 50volts C0G 5%
TAIYO YUDENUMK105CG560JV-F
Multilayer Ceramic Capacitor, 56 pF, 50 V, 5%, C0G (NP0), 0402 1005 Metric -T/R
Samsung Electro-MechanicsCL05C560JB5NNNC
50V 56pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C560J5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0402 5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402
Cap Ceramic 56pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
CAPACITOR, CERAMIC, CAP,56.0PF, TOL+5%,SMT, VOL-RTG 50V, C0G, TR
CAP 56PF 50VDC C0G 5% SMD 0402 ROHS COMPLIANT: YES
SMD Comm C0G, Ceramic, Commercial Grade, 56 pF, 5%, 50 VDC, C0G, SMD, MLCC, Ultra-Stable, Low Loss, Class I, 0402
CAPACITOR, 56PF 50V NPO 0402; Application:Standard; Capacitance:56pF; Capacitance Tolerance:± 5%; Series:C0402; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; Terminal Type:Surface Mount (SMD, SMT)
CAP, 56PF, 50V, 5%, C0G/NP0, 0402; Capacitance:56pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance ±:± 5%; Capacitor Terminals:SMD; No. of Pins:2Pins; Operating Temperature Range:-55°C to +125°C; Temperature Coefficient:0ppm/°C ± 30ppm/°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C560J5GAC 7867
  • C0402C560J5GAC TU
  • C0402C560J5GAC TU.
  • C0402C560J5GAC-7867
  • C0402C560J5GAC-TU
  • C0402C560J5GAC-TU.
  • C0402C560J5GAC7867
  • C0402C560J5GACTU.