Murata GCM1555C1H5R0CA16D

CAP CER 5PF 50V C0G/NP0 0402 / 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H5R0CA16D.

Newark

Datasheet4 pages5 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
-39.09%

CAD Models

Download Murata GCM1555C1H5R0CA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
194,790
10,424,851
10,424,851
Authorized Distributors
6
6
6
Capacitance
5 pF
5 pF
5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 5 pF 50 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
0402 5 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 5pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C050DB5NNNC
50V 5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1555C1H5R0CA16D provided by its distributors.

CAP CER 5PF 50V C0G/NP0 0402 / 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0402 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 5pF
Cap, Aec-Q200, 5Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H5R0CA16D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH