Murata GCM1555C1H390JA16D

50V 39pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H390JA16D.

element14 APAC

Datasheet4 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
-27.47%

CAD Models

Download Murata GCM1555C1H390JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.009
$ 0.009
Stock
782,472
20,771,214
20,771,214
Authorized Distributors
6
6
6
Capacitance
39 pF
39 pF
39 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C390J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 39pF C0G 0402 5%
KYOCERA AVX04025A390JAT2A
50V 39pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 39pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C390JB5NNNC
Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
0402 39 pF 25 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1555C1H390JA16D provided by its distributors.

50V 39pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 39 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 39pF 50V C0G 5% Pad SMD 0402 125C T/R Automotive AEC-Q200
Cap, Aec-Q200, 39Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H390JA16D
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 39pF ±5% C0G NP0
Cap Ceramic 39pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 39pF ±5% 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1555C1H390JA16D.