KYOCERA AVX 04025A390JAT2A

50V 39pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025A390JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.12%

CAD Models

Download KYOCERA AVX 04025A390JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0402C390J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402
50V 39pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
TAIYO YUDENUMK105CG390JV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 39 pF, 0402, C0G/CG, RoHS
Multilayer Ceramic Capacitor, 39 pF, 50 V, 5%, C0G (NP0), 0402 1005 Metric
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 39Pf C0G 0402 5% Aec-Q200

Descriptions

Descriptions of KYOCERA AVX 04025A390JAT2A provided by its distributors.

50V 39pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 39 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 39pF 50V C0G 5% SMD 0402 125°C Paper T/R
Capacitor; Ceramic; Cap 39 pF; Tol 5%; Vol-Rtg 50 VDC; SMT; 0402; C0G; Tape & Reel
Cap Ceramic 39pF 50V C0G 5% Pad SMD 0402 125C T/R
Capacitor 39pf 50 Volt C0G 5% Surface Mount 0402 Paper Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9e-05uF, Surface Mount, 0402
0402 (1005Metric) ceramic capacitor 50V 39pF ±5% C0G NP0
Ceramic Capacitor 39Pf 50V, C0G, 5%, 0402, Full Reel; Capacitance:39Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025A390JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025A390JAT2A.
  • 04025A390JAT2A/10K
  • 04025A390JAT2A10K
  • 04025A390JAT2A\10K
  • 04025A390JAT2A\\10K
  • 04025A390JAT2A\\\\\\\\10K