Murata GCM1555C1H2R4BA16D

Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H2R4BA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-63.49%

CAD Models

Download Murata GCM1555C1H2R4BA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.02
$ 0.02
Stock
255,704
7,979,173
7,979,173
Authorized Distributors
6
6
6
Capacitance
2.4 pF
2.4 pF
2.4 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1555C1H2R4BA16D provided by its distributors.

Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R
2.4 pF 0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Ceramic Capacitor, YES, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 1005M/0402
Cap, Aec-Q200, 2.4Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H2R4BA16D
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 0.0000024muF
CAP AUTO-GRADE 2.4PF 50VDC C0G 0.1PF SMD 0402
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH