Murata GCM1555C1H2R2CA16D

50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H2R2CA16D.

Geoflip

Datasheet4 pages5 years ago

Farnell

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
-17.52%

CAD Models

Download Murata GCM1555C1H2R2CA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.009
$ 0.009
Stock
6,822,852
175,418,161
175,418,161
Authorized Distributors
6
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C229C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0402 0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0402 0.25pF
50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 2.2pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0402 0.1pF

Descriptions

Descriptions of Murata GCM1555C1H2R2CA16D provided by its distributors.

50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.2 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0402 125C T/R Automotive AEC-Q200
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 2.2pF ±0.25pF C0G NP0
CAP CER 2.2PF 50V C0G/NP0 0402
Ceramic Capacitor, YES, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH