Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM1555C1H2R2BA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2pF 50volts C0G +/-0.1pF
$ 0.013
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H2R2BA01D.

element14 APAC

Datasheet1 page10 years ago

Ciiva

Megastar

TME

Future Electronics

Inventory History

3 month trend:
+105%

CAD Models

Download Murata GRM1555C1H2R2BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.019
$ 0.019
Stock
4,254,577
7,366,447
7,366,447
Authorized Distributors
6
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-01
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

50V 2.2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0402 0.1pF
TAIYO YUDENUMK105CG2R2CV-F
50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG2R2BV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 2.2pF Tol 0.1pF C0G
Yageo GroupC0402C229C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0402 0.25pF
0402 2.2pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1555C1H2R2BA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2pF 50volts C0G +/-0.1pF
0402 2.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Cap Ceramic 2.2pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Capacitor, MLCC, 2.2PF, C0G/NP0, 50V, 0402;
Ceramic Capacitor, YES, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1005M/0402
Ceramic Capacitor 2.2pF, 50VDC, 0402, ±0.1 pF
2.2pF ±0.1pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*500μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H2R2BA01D.