Murata GCM1555C1H1R8CA16D

50V 1.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H1R8CA16D.

Newark

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-45.82%

CAD Models

Download Murata GCM1555C1H1R8CA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
$ 0.011
Stock
314,119
3,886,813
3,886,813
Authorized Distributors
6
6
6
Capacitance
1.8 pF
1.8 pF
1.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C189C5GACTU
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C Extreme Low ESR T/R
50V 1.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.8pF 50volts C0G +/-0.1pF
50V 1.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG1R8CV-F
Cap, Mlcc, 0402, 50V, C0G, 1.8Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R8CV-F
50V 1.8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1555C1H1R8CA16D provided by its distributors.

50V 1.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125C T/R Automotive AEC-Q200
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 1.8pF ±0.25pF C0G NP0
Chip Capacitor (MLCC) 0402 1.8pF ±0.25pF 50V C0G(NP0)
Cap, Aec-Q200, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H1R8CA16D
CAP AUTO-GRADE 1.8PF 50VDC C0G 0.25PF SMD 0402
Avnet Japan
CAP CER 1.8PF 50V C0G/NP0 0402
Ceramic Capacitor, YES, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1555C1H1R8CA16D.