Murata GJM1555C1H1R8CB01D

50V 1.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R8CB01D.

_legacy Avnet

Datasheet1 page18 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+134%

CAD Models

Download Murata GJM1555C1H1R8CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.011
$ 0.011
Stock
1,704,783
3,882,551
3,882,551
Authorized Distributors
6
6
6
Capacitance
1.8 pF
1.8 pF
1.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C189C5GACTU
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125C Extreme Low ESR T/R
50V 1.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1.8 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CG1R8CV-F
Cap, Mlcc, 0402, 50V, C0G, 1.8Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R8CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.8pF C0G 0402 0.25pF
Yageo GroupCBR04C189B5GAC
Cap Ceramic 1.8pF 50V C0G 0.1pF SMD 0402 125°C Punched Paper T/R

Descriptions

Descriptions of Murata GJM1555C1H1R8CB01D provided by its distributors.

50V 1.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1.8 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 1.8PF 50V C0G/NP0 0402 / 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 1.8pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Avnet Japan
Cap, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H1R8CB01D
Chip Capacitance (Mlcc) 0402 1.8pF ±0.25pF 50V C0G, NP0
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 1.8pF
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402
CAP CER 1.8PF 50V C0G/NP0 0402
CAP, 1.8PF, 50V, MLCC, 0402; Capacitance: 1.8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H1R8CB01D.