
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCM033R71E681KA03D | 0 | 15K | 6h | ||||||||
| Avnet | GCM033R71E681KA03D | 0 | 15K | 1d | ||||||||
| Future Electronics | GCM033R71E681KA03D | 0 | 15K | Tape & Reel | ||||||||
| Arrow Electronics | GCM033R71E681KA03D | 0 | 15K | |||||||||
| Farnell | GCM033R71E681KA03D | 0 | 15K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Murata GCM033R71E681KA03D.
Download Murata GCM033R71E681KA03D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCM033R71E681KA03D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM033R71E681KA03D.