Murata GRM033R71H681KA12D

0201 680 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R71H681KA12D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-33.03%

CAD Models

Download Murata GRM033R71H681KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.006
$ 0.006
Stock
1,889,954
320,978
320,978
Authorized Distributors
6
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 680pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 680 pF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 680pF X7R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C681K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF X7R 0402 10%
Yageo GroupC0603C681K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF X7R 0603 10%
KYOCERA AVX04025C681KAT2A
50V 680pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R71H681KA12D provided by its distributors.

0201 680 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP CER 680PF 50V X7R 0201 / Cap Ceramic 680pF 50V X7R 10% Pad SMD 0201 125°C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603M/0201
Chip Capacitor (MLCC) 0201 680pF ±10% 50V X7R
Cap, 680Pf, 50V, Mlcc, 0201; Capacitance:680Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R71H681KA12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH