Murata GCM0335C1E101JA16D

25V 100pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM0335C1E101JA16D.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

Ciiva

TME

Inventory History

3 month trend:
-6.66%

CAD Models

Download Murata GCM0335C1E101JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
5,100,778
42,817,888
42,817,888
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM0335C1E101JA16D provided by its distributors.

25V 100pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 100PF 25V C0G/NP0 0201 / 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 (0603Metric) CERAMIC CAPACITOR GCM 25V 100pF ±5% C0G NP0
Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603M/0201
Cap, Aec-Q200, 100Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM0335C1E101JA16D
CAP, AEC-Q200, 100PF, 25V, MLCC, 0201; Capacitance: 100pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GCM Series; Operatin

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH