Murata GCJ31MR72A154KA01L

Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 3216M/1206
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31MR72A154KA01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-8.00%

CAD Models

Download Murata GCJ31MR72A154KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.435
Stock
4,721
48,375
Authorized Distributors
6
4
Capacitance
150 nF
150 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

100V 150nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 150nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C154KAT2A
Cap Ceramic 0.15uF 100V X7R 10% SMD 1206 125°C Embossed T/R
100V 150nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B154KCHNNNE
Cap Ceramic 0.15uF 100V X7R 10% SMD 1206 125°C Embossed T/R
Yageo GroupC1206C154K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206

Descriptions

Descriptions of Murata GCJ31MR72A154KA01L provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 3216M/1206
GCJ CERAMIC CAPACITOR 1206 ceramic capacitor 15% ppm/C 10% 150nF 100V
CAP, AEC-Q200, 0.15UF, 100V, MLCC, 1206;
150nF ¡À10% X7R 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH