Murata GCJ31CR71C475KA01L

Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31CR71C475KA01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-48.95%

CAD Models

Download Murata GCJ31CR71C475KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.078
$ 0.078
Stock
75,863
2,200,206
2,200,206
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK316B7475KL-T
1206 4.7 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 4.7uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 4.7UF 16V X7R 1206 / 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
KYOCERA AVX1206YC475KAT2A
1206 4.7 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENEMK316AB7475KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X7R +/-10% 1206 AEC-Q200

Descriptions

Descriptions of Murata GCJ31CR71C475KA01L provided by its distributors.

Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
1206 4.7 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 4.7UF 16V X7R 1206 / 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 (3216Metric) CERAMIC CAPACITOR GCJ 16V 4.7muF ±10% X7R
Cap, Mlcc, 4.7Uf, X7R, 16V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31CR71C475KA01L
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 3216M/1206
CAP, MLCC, 4.7UF, X7R, 16V, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ31CR71C475KA01L.