
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCJ31BR72E153KXJ1L | 0 | 3K | 18h | ||||||||
| Avnet | GCJ31BR72E153KXJ1L | 0 | 3K | 22h | ||||||||
| TTI Europe | GCJ31BR72E153KXJ1L | 0 | 15K | Tape & Reel | 2d | |||||||
| Arrow Electronics | GCJ31BR72E153KXJ1L | 0 | 3K | |||||||||
| Mouser | 81-GCJ31BR72E153KX1L | 331 | 1 | Tape & Reel |
Download Murata GCJ31BR72E153KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCJ31BR72E153KXJ1L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: