What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM31BR72E153KW01L

250V 15nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.165
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31BR72E153KW01L.

Upverter

Datasheet1 page6 years ago
Datasheet3 pages13 years ago

Geoflip

TME

Ciiva

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM31BR72E153KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.249
$ 0.249
Stock
17,933
41,185
41,185
Authorized Distributors
6
4
4
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX12062C153KAT2A
1206 15 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 15nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
200V 15nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C153KAT2A
1206 15 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C153KAT4A
Cap Ceramic 0.015uF 50V X7R 10% SMD 1206 125°C Paper T/R
630V 15nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31BR72E153KW01L provided by its distributors.

250V 15nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.015 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.015uF 250V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 3216M/1206
CAP, MLCC, 0.015UF, X7R, 250V, 1206;
Chip Capacitance (Mlcc) 1206 15nF ±10% 250V X7R
Cap, Mlc, 0.015Uf, X7R, 250V, 1206; Capacitance:0.015Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31BR72E153KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH