Murata GCJ21BR71H104KA01L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50volts 0.1uF X7R 10% Soft Term
$ 0.125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ21BR71H104KA01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-12.31%

CAD Models

Download Murata GCJ21BR71H104KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.023
$ 0.023
Stock
1,245,607
4,513,712
4,513,712
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805F104K5RACTU
0805 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B104KBFNNNE
50V 100nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ21BR71H104KA01L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50volts 0.1uF X7R 10% Soft Term
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
GCJ Series 0805 0.1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR GCJ 50V 0.1muF ±10% X7R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
Chip Capacitor (MLCC) 0805 100nF ±10% 50V X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ21BR71H104KA01L.