Murata GCJ21BR71E225KA01K

Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive AEC-Q200 T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ21BR71E225KA01K.

Newark

Datasheet4 pages5 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
+91.56%

CAD Models

Download Murata GCJ21BR71E225KA01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.074
$ 0.074
Stock
1,077,104
20,669,911
20,669,911
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ21BR71E225KA01K provided by its distributors.

Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive AEC-Q200 T/R
Cap Ceramic 2.2uF 25V X7R 10% SMD 0805 125°C Embossed T/R
Avnet Japan
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805
MLCC - SMD/SMT 0805 2.2uF 25volts X7R 10% Soft Ter
Cap, Aec-Q200, 2.2Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ21BR71E225KA01K
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 2.2muF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH