Murata GCM21BR71E225KA73L

25V 2.2uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BR71E225KA73L.

Newark

Datasheet0 pages0 years ago

element14 APAC

Geoflip

Arrow.cn

Ciiva

Inventory History

3 month trend:
+15.03%

CAD Models

Download Murata GCM21BR71E225KA73L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.054
$ 0.054
Stock
20,282,855
10,641,354
10,641,354
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 2.2uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212B7225KG-TR
25V 2.2uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B225KAFNNNE
25V 2.2uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]

Descriptions

Descriptions of Murata GCM21BR71E225KA73L provided by its distributors.

25V 2.2uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 125°C Automotive T/R / CAP CER 2.2UF 25V X7R 0805
0805 2.2 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805
Chip Capacitor (MLCC) 0805 2.2μF ±10% 25V X7R
Ceramic Capacitor 2.2uF, 25VDC, 0805, ±10 %
SMD Capacitor 22UF 10% 25V X7R 0805
Cap, 2.2Μf, 25V, 10%, X7R, 0805; Capacitance:2.2Μf; Voltage Rating:25V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Murata - Aec-Q200 Gcm Series; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM21BR71E225KA73L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM21BR71E225KA73L.