Murata GCJ216R72A103KA01D

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
$ 0.173
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ216R72A103KA01D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+81.52%

CAD Models

Download Murata GCJ216R72A103KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.022
$ 0.022
Stock
1,024,758
10,237,711
10,237,711
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX08051C103KAT2A
0805 10 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805X103K1RACTU
Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 FlexiTerm 125C Paper T/R
Yageo GroupC0805C103K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
KYOCERA AVX08051C103K4Z2A
100V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805F103K1RACTU
0805 C 10NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX08051C103KAZ2A
100V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ216R72A103KA01D provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
100V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 10000 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR GCJ 100V 10000pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2012M/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH