KYOCERA AVX 08051C103KAT2A

0805 10 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C103KAT2A.

Inventory History

3 month trend:
-4.53%

CAD Models

Download KYOCERA AVX 08051C103KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX08055C103KAT2A
50V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C103KAT4A
0805 10nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP CER 10000PF 100V X7R 0805 / 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Ceramic Capacitor 10nF, 100VDC, 0805, ±10 %
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 0805
KYOCERA AVX08052C103KAT2A
0805 10 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08051C103KAT2A provided by its distributors.

0805 10 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 125°C Paper T/R
Capacitor 0.01 uF 100 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel
0805 (2012Metric) ceramic capacitor 100V 10000pF 卤10% X7R
CAPACITOR;CERAMIC;CAO 0.01 UF;TOL 10%;VOL-RTG 100 VDC;SMT;0805;X7R;TAPE & REEL
Ceramic Capacitors; 08051C103KAT2A; AVX; 0805; 10 nF; 100 V; X7R
CAP, 0.01µF, 100V, 10%, X7R, 0805, REEL
General Specifications | CAP CER 10000PF 100V X7R 0805
Ceramic Capacitor 10nF, 100V, 0805, ±10 %
Ceramic Capacitor 0.01Uf 100V, X7R, 10%, 0805, Full Reel; Capacitance:0.01Μf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051C103KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C-103KAT2A
  • 08051C103KAT2A.
  • 08051C103KAT2A/4K
  • 08051C103KAT2A4K
  • 08051C103KAT2A\4K
  • 08051C103KAT2A\\4K