Murata GCJ188R72A103KA01D

100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R72A103KA01D.

Newark

Datasheet4 pages5 years ago

Geoflip

Arrow.cn

Ciiva

TME

Inventory History

3 month trend:
+40.52%

CAD Models

Download Murata GCJ188R72A103KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.017
$ 0.017
Stock
18,441,698
26,012,770
26,012,770
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX06031C103K4T2A
100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B103KC8NNNC
100V 10nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06031C103KAZ2A
Cap MLCC SMD 0603 100V X7R 10000pF ±10% Commercial FLEXITERM 7T/R"
100V 10nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ188R72A103KA01D provided by its distributors.

100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 100 V 0.01 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR GCJ 100V 10000pF ±10% X7R
Cap Ceramic 0.01uF 100V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1608M/0603
Chip Capacitor (MLCC) 0603 10nF ±10% 100V X7R
Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ188R72A103KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ188R72A103KA01D.