Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM188R72A103KA37D

100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R72A103KA37D.

Upverter

Datasheet0 pages0 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
+126%

CAD Models

Download Murata GCM188R72A103KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.012
$ 0.012
Stock
41,001,785
82,063,853
82,063,853
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B103KC8NNNC
100V 10nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C103K3RACTU
CAP CER 10000PF 25V X7R 0603 / 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Yageo GroupC0603C103K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.01Uf X7R 0603 10%

Descriptions

Descriptions of Murata GCM188R72A103KA37D provided by its distributors.

100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Cap, 0.01Uf, 100V, 10%, X7R, 0603; |Murata Manufacturing Co., Ltd. GCM188R72A103KA37D
0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 10000pF 卤10% X7R
Cap Ceramic 0.01uF 100V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
CapCeramic 0.01uF 100V X7R 10% Pad SMD 0603 125°C Automotive T/R
Ceramic Capacitor 10nF, 100VDC, 0603, ±10 %
CAP, 0.01µF, 100V, 10%, X7R, 0603; Capacitance:10000pF; Voltage Rating:100V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:±

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM188R72A103KA37D.