Murata GCJ188R71H333KA12D

50V 33nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R71H333KA12D.

Newark

Datasheet2 pages5 years ago

Geoflip

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
-5.97%

CAD Models

Download Murata GCJ188R71H333KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.011
$ 0.011
Stock
231,826
13,349,423
13,349,423
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX06035C333KAT2A
0603 33 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C333K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 10%
50V 33nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 10% AEC-Q200
KYOCERA AVX06035C333K4T2A
0603 33 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 33nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ188R71H333KA12D provided by its distributors.

50V 33nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.033UF 50V X7R 0603 / 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200
GCJ Series 0603 0.033 uF ±10 % X7R 50 V SMT Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GCJ 50V 0.033muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1608M/0603
Cap, Aec-Q200, 0.033Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ188R71H333KA12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH