Murata GCJ188C70J335KE02D

Cap Ceramic 3.3uF 6.3V X7S 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188C70J335KE02D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+49.69%

CAD Models

Download Murata GCJ188C70J335KE02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.063
Stock
491,512
38,381
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Dielectric
-
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ188C70J335KE02D provided by its distributors.

Cap Ceramic 3.3uF 6.3V X7S 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 3.3uF, Surface Mount, 1608M/0603
Cap, Mlcc, 3.3Uf, X7S, 6.3V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ188C70J335KE02D
CAP, MLCC, 3.3UF, X7S, 6.3V, 0603;
3.3¦ÌF ¡À10% X7S 6.3V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ188C70J335KE02D.