What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1608X7S0J335K080AC

C 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X7S ±10% 3.3muF
$ 0.063
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X7S0J335K080AC.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-47.29%

CAD Models

Download TDK C1608X7S0J335K080AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.077
Stock
128,115
454,571
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Dielectric
X7S
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C335K9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603
TAIYO YUDENJMK107BJ335KA-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603
6.3V 3.3uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 3.3uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06036D335KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 3.3uF X5R 0603 10%
Multilayer Ceramic Capacitor, Grm Series, 3.3 - F, - 10%, X5r, 10 V, 0603 [1608 Metric]

Descriptions

Descriptions of TDK C1608X7S0J335K080AC provided by its distributors.

C 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X7S ±10% 3.3muF
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 3.3uF, Surface Mount, 0603
Cap Ceramic 3.3uF 6.3V X7S 10% Pad SMD 0603 125C Low ESR T/R
EIA CASE SIZE: 0603, VOLTAGE: 6.3, CAP VALUE: 335, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAP, MLCC, 3.3UF, 6.3V, X7S, 0603; Capacitance:3.3µF; Voltage(DC):6.3V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7S; Product Range:C Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos