Murata GCG188R91H184KA01D

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.18uF, Surface Mount, 1608M/0603
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCG188R91H184KA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.38%

CAD Models

Download Murata GCG188R91H184KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.063
$ 0.063
Stock
93,718
57,188
57,188
Authorized Distributors
6
6
6
Capacitance
180 nF
180 nF
180 nF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCG188R91H184KA01D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.18uF, Surface Mount, 1608M/0603
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 0.18muF
电容, 0.18UF, 50V, 0603, X8R;
180nF ¡À10% X8R 50V 0603 603mm
IC CTRLR BUCK 5BIT PROGR 28-QSOP
Cap, Mlcc, 0.18Uf, 50Vdc, X8R, 0603; Capacitance:0.18Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:Gcg Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCG188R91H184KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH