What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCJ188R91H184KA01D

Cap Ceramic 0.18uF 50V X8R 10% Pad SMD 0603 Soft Termination 150°C Automotive T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R91H184KA01D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-35.69%

CAD Models

Download Murata GCJ188R91H184KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.07
$ 0.07
Stock
56,978
93,718
93,718
Authorized Distributors
6
6
6
Capacitance
180 nF
180 nF
180 nF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ188R91H184KA01D provided by its distributors.

Cap Ceramic 0.18uF 50V X8R 10% Pad SMD 0603 Soft Termination 150°C Automotive T/R
Cap, Mlcc, 0.18Uf, X8R, 50V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ188R91H184KA01D
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.18uF, Surface Mount, 1608M/0603
CAP CERAMIC MULTILAYER 0.18UF 50
CAP, MLCC, 0.18UF, X8R, 50V, 0603;
180nF ¡À10% X8R 50V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ188R91H184KA01D.