Murata GCD188R72A103KA01D

GCD Series 0603 10000 pF ±10 % 100 V X7R SMT Ceramic Capacitor
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCD188R72A103KA01D.

Geoflip

Datasheet4 pages5 years ago

Farnell

Ciiva

Inventory History

3 month trend:
+16.24%

CAD Models

Download Murata GCD188R72A103KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.017
$ 0.017
Stock
173,153
29,644,346
29,644,346
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B103KC8NNNC
100V 10nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 10 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENHMK107B7103KA-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.01 uF, ± 10 %, 0603, X7R, RoHS
0603 0.01 uF 100 V ± 10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCD188R72A103KA01D provided by its distributors.

GCD Series 0603 10000 pF ±10 % 100 V X7R SMT Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GCD 100V 10000pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1608M/0603
CAP, AEC-Q200, 10000PF, 100V, MLCC, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH