Murata GA355DR7GC102KY02L

Cap Ceramic Suppression X1/Y2 0.001uF 250VAC X7R 10% SMD 2220 125C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA355DR7GC102KY02L.

IHS

Datasheet1 page8 years ago

element14 APAC

Ciiva

Future Electronics

Farnell

CAD Models

Download Murata GA355DR7GC102KY02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

Cap Ceramic Suppression Y2 0.001uF 250VAC X7R 10% SMD 1808 125°C Embossed T/R
KYOCERA AVX1812PC102KAT1A
Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 1812 125C T/R
Yageo GroupC1808C102KHRACTU
Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C Low ESR Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2211 1000pF 250Vac X7R 10%
1808 1 nF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
3kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GA355DR7GC102KY02L provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.001uF 250VAC X7R 10% SMD 2220 125C Embossed T/R
Multilayer Ceramic Capacitor, Ga3 Series, 1000 Pf, - 10%, X7R, 250 V, 2220 [5650 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2220
CAP, 1000PF, 250V, 10%, X7R, 2220; Capacitance: 1000pF; Voltage Rating: 250V; Ceramic Capacitor Case: 2220 [5650 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GA3 Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA355DR7GC102KY02L.