
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GA342A1XGD330JW31L | 2,650 | 5 | Cut Tape | ||||||||
| DigiKey | 490-GA342A1XGD330JW31LCT-ND | 8,175 | 1 | Cut Tape | ||||||||
| TME | GA342A1XGD330JW31L | 0 | 3K | 2h | ||||||||
| Avnet | GA342A1XGD330JW31L | 0 | 3K | 7h | ||||||||
| TTI Europe | GA342A1XGD330JW31L | 0 | 12K | Tape & Reel | 3d |
Download datasheets and manufacturer documentation for Murata GA342A1XGD330JW31L.
Download Murata GA342A1XGD330JW31L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GA342A1XGD330JW31L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GA342A1XGD330JW31L.