Yageo Group C1808C330KHGACTU

Capacitor, Ceramic, 33Pf, 3Kvdc, 10-% Tol, 10+% Tol, C0g-Tc Code, -30, 30Ppm-Tc Rohs Compliant: Yes
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1808C330KHGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+27.32%

CAD Models

Download Yageo Group C1808C330KHGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.867
$ 0.208
$ 0.208
Stock
27,636
45,998
45,998
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3kV 33pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
3kV 33pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1808HA330KAT1A
Cap Ceramic 33pF 3000V C0G 10% SMD 1808 125°C T/R
KYOCERA AVX1808JA330KAT1A
Cap Ceramic 33pF 4000V C0G 10% SMD 1808 125°C T/R
KYOCERA AVX1808AA330KAT1A
Cap Ceramic 33pF 1000V C0G 10% SMD 1808 125°C T/R
3kV 33pF NP0 ±5% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1808C330KHGACTU provided by its distributors.

Capacitor,Ceramic,33Pf,3Kvdc,10-% Tol,10+% Tol,C0g-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
Cap Ceramic 33pF 3000V C0G 10% Pad SMD 1808 125°C Extreme Low ESR Automotive T/R
1808 (4520Metric) CERAMIC CAPACITOR SMD Comm C0G HV 3kV 33pF 卤10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1908

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1808C330KHGAC TU
  • C1808C330KHGAC7800