Murata ECASD91A157M010K00

Cap Aluminum Polymer 150uF 10VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3000mA 2000h 105C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ECASD91A157M010K00.

IHS

Datasheet2 pages7 years ago

element14 APAC

ODG (Origin Data Global)

_legacy Avnet

Ciiva

CAD Models

Download Murata ECASD91A157M010K00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

PanasonicEEF-UE0J151ER
Cap Aluminum 150uF 6.3V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
PanasonicEEFUE0J151R
Cap Aluminum 150uF 6.3V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
PanasonicEEFSX0J151ER
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105°C T/R
Rubycon4SXE150M
Cap Aluminum Polymer 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C

Descriptions

Descriptions of Murata ECASD91A157M010K00 provided by its distributors.

Cap Aluminum Polymer 150uF 10VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3000mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 150 uF, 10 V, 2917 [7343 Metric], 0.01 ohm
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
CAP, 150µF, 10V, 20%, 2917; Capacitance: 150µF; Voltage Rating: 10V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: -; ESR: 0.01ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 4.2mm; Operating Temperature Range: -40°C to +105°C; Ripple Current AC: 3A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH