Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 4SXE150M

Cap Aluminum Polymer 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C
$ 2.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 4SXE150M.

Master Electronics

Datasheet2 pages11 years ago

element14 APAC

Farnell

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-03-31
LTD Date2017-09-30

Related Parts

PanasonicEEFSX0J151ER
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105°C T/R
PanasonicEEF-CX0G151R
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
PanasonicEEF-CX0J151XR
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
NIC ComponentsNPC151M2D6ZATRF
Cap Aluminum 150uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000 hr 105°C T/R
NIC ComponentsNPC151M4D6XATRF
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.01 Ohm 3000mA 2000 hr 105°C T/R
United Chemi-ConEMZJ160ADA151MF80G
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Rubycon 4SXE150M provided by its distributors.

Cap Aluminum Polymer 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
4V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 150UF 20% 4V SMD
CAP, 150µF, 4V, 20%, 2917; Capacitance:150µF; Voltage Rating:4V; AE Capacitor Case:2917 [7343 Metric]; Product Range:SXE Series; ESR:0.009ohm; Lifetime @ Temperature:2000 hours @ 105°C; Operating Temperature Min:-55°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG