Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFSX0J151ER

Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105°C T/R
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFSX0J151ER.

Upverter

Technical Drawing2 pages7 years ago

Newark

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
-15.14%

CAD Models

Download Panasonic EEFSX0J151ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-CX0J151XR
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
PanasonicEEF-CX0J151R
Cap Aluminum Polymer 150uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
Rubycon4SXE150M
Cap Aluminum Polymer 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C
PanasonicEEF-CX0G151R
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
NIC ComponentsNPC151M2D6ZATRF
Cap Aluminum 150uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000 hr 105°C T/R
Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 5.8mm) SMD 86mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEFSX0J151ER provided by its distributors.

Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105°C T/R
SP-CAP Series 6.3 V 150 uF 7.3 x 4.3 mm SMT Polymer Aluminum Electrolytic Cap
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFSX0J151ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 150 uF, 6.3 V, 2917 [7343 Metric], 0.009 ohm
Cap Aluminum 150uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C Embossed T/R
Avnet Japan
CAPACITOR ALUM ELEC, 150UF, 6.3V, 20%,CAPACITOR ALUM ELEC, 150UF, 6.3V, 20%, SMD, FULL REEL Product Range:PANASONIC - S Series
CAPACITOR, ALUM ELECTROLYTIC, CAP 150 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,2916,TR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap SX 6.3V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Aluminum Electrolytic Capacitor, 150Uf, 6.3V, 20%, Smd, Full Reel; Rango De Producto:Serie Sx; Capacidad:150Μf; Cubierta Del Condensador Ae:2917 [Métrica 7343]; Resistencia Esr:0.009Ohm; Tensión Nominal:6.3V; Altura:1.9Mm |Panasonic EEF-SX0J151ER
Capacitance uF = 150 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 9 / Leakage Current uA = 1 / Ripple Current A = 6.3 / Series = SX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-SX0J151ER
  • EEF-SX0J151ER.