Murata DLW5BTM101SQ2B

Common Mode Chokes Dual 100Ohm 100MHz 6A 0.013Ohm DCR SMD Bulk
Production

Price and Stock

DistributorSKUMinPkg
Best SourceDLW5BTM101SQ2B18,237
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5BTM101SQ2B.

IHS

Datasheet4 pages3 years ago

CAD Models

Download Murata DLW5BTM101SQ2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.477
Stock
18,237
791,269
791,269
Authorized Distributors
0
6
6
Inductance
-
-
-
Impedance
100 Ω
100 Ω
100 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
6 A
6 A
6 A
DC Resistance (DCR)
9 mΩ
9 mΩ
9 mΩ
Number of Lines
-
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata DLW5BTM101SQ2B provided by its distributors.

Common Mode Chokes Dual 100Ohm 100MHz 6A 0.013Ohm DCR SMD Bulk
Data Line Filter, 2 Function(s), 50V, 6A, 4 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH